Reference Only
LSP05G277P
LED Protection Devices 277V 5kA PARALLEL CXN
Datasheet
LSP05G277P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | LED Protection Devices | |
| Series | LSP05G | |
| Package / Case | Module | |
| Packaging | Bulk | |
| Breakover Voltage VBO | 277 V | |
| Circuit Type | Parallel | |
| Height | 26 mm | |
| Length | 46.6 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 45 C | |
| Mounting Style | Chassis Mount | |
| On-State RMS Current - It RMS | 5 A | |
| Product Type | LED Protectors | |
| Product | LED Protection Modules | |
| Subcategory | LED Protectors | |
| Tradename | LSP | |
| Type | LED Lighting Surge Protection Module | |
| Width | 46.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.24 | $1,086.00 |
Need more?
Sign in to add projects and notes