Reference Only
LSCR001
Fuse Holder LSCR001(priceperpair
Datasheet
LSCR001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | LSCR | |
| Product | Fuse Blocks | |
| Fuse Size / Group | Class T, High-Speed | |
| Type | Modular | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 400 A | |
| Voltage Rating | 700 VAC, 1.5 kVDC | |
| Termination Style | Threaded Stud | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Kit | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
28In Stock
700 expected 25-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.47 | $64.94 | |
| $27.06 | $270.60 | |
| $26.79 | $535.80 | |
| $24.82 | $1,241.00 | |
| $24.08 | $2,408.00 | |
| $22.50 | $5,625.00 | |
| $21.98 | $10,990.00 |
Need more?
Sign in to add projects and notes