Reference Only

LS6R0400CBD00L

Disconnect Switches DC SWITCH 1500VDC 400A 2P

Manufacturer:

Mfr Part:
LS6R0400CBD00L

TTI Part:
LS6R0400CBD00L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryDisconnect Switches
Number of Poles2 Pole
Mounting StylePanel Mount
Termination StyleScrew
Current Rating400 A
Voltage Rating DC1.5 kVDC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 50 C
SeriesLS6R0400
PackagingBox
Product TypeDisconnect Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginSpain
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,279.01$1,279.01
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.