Reference Only
LS2406ERQ23
Power Switch ICs - Power Distribution 28V/6A efuse with True RCB & FRS
Datasheet
LS2406ERQ23 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Power Switch ICs - Power Distribution | |
| Type | Current Limit | |
| Number of Outputs | 2 Output | |
| Output Current | 6 A | |
| Current Limit | 5 A | |
| On Resistance - Max | 24 mOhms | |
| On Time - Max | 500 us | |
| Operating Supply Voltage | 3 V to 24 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | QFN-16 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Pd - Power Dissipation | 2.6 W | |
| Product Type | Power Switch ICs - Power Distribution | |
| Product | eFuses | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 3 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.44 | $7,200.00 |
Need more?
My Notes
Sign into see notes.