Reference Only

LS2405IDD23

Current Regulator Diodes 24V, 5A Very Low Forward Voltage Diode

Manufacturer:

Mfr Part:
LS2405IDD23

TTI Part:
LS2405IDD23

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCurrent Regulator Diodes
Maximum Regulator Current5 A
Maximum Peak Operating Voltage24 V
Mounting StyleSMD/SMT
Package / CaseDFN-8
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Moisture SensitiveYes
Product TypeCurrent Regulator Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.747$2,241.00
Need more?

My Notes

Sign into see notes.