Reference Only
LS0505EVD22
Power Switch ICs - Power Distribution 5V/5A/30Vmax efuse with OCP & OVP
Datasheet
LS0505EVD22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Power Switch ICs - Power Distribution | |
| Type | Over-Voltage Protection | |
| Number of Outputs | 1 Output | |
| Output Current | 5 A | |
| Current Limit | 5 A | |
| On Resistance - Max | 50 mOhms | |
| Operating Supply Voltage | 2.7 V to 6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | DFN-8 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Pd - Power Dissipation | 1.52 W | |
| Product Type | Power Switch ICs - Power Distribution | |
| Product | eFuses | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 6 V | |
| Supply Voltage - Min | 2.7 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.354 | $1,062.00 |
Need more?
My Notes
Sign into see notes.