Reference Only

LS0504EDD12

Power Switch ICs - Power Distribution 5V, 4A Low Ron Load Switch

Manufacturer:

Mfr Part:
LS0504EDD12

TTI Part:
LS0504EDD12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryPower Switch ICs - Power Distribution
Number of Outputs1 Output
Output Current4 A
Current Limit4.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseQFN-16
PackagingReel
Moisture SensitiveYes
Pd - Power Dissipation500 mW
Product TypePower Switch ICs - Power Distribution
ProductLoad Switches
SubcategorySwitch ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min1.8 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.375$1,125.00
Need more?

My Notes

Sign into see notes.