Reference Only

LQ05041QCS6

Power Switch ICs - Power Distribution 5V, 4A Load switch with Slew Rate Ctrl

Manufacturer:

Mfr Part:
LQ05041QCS6

TTI Part:
LQ05041QCS6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryPower Switch ICs - Power Distribution
TypeUltra Low Consumption Load Switch
Number of Outputs1 Output
Output Current4 A
On Resistance - Max21 mOhms
On Time - Max250 us
Off Time - Max400 ns
Operating Supply Voltage1.1 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseWLCSP-6
ProductLoad Switches
SeriesLQ050xx
PackagingReel
Pd - Power Dissipation1.2 W
Product TypePower Switch ICs - Power Distribution
SubcategorySwitch ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min1.1 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.283$849.00
Need more?
Sign in to add projects and notes