Reference Only

LPSM0002ZXID

Fuse Holder 2 Pole for Midget Fuse

Manufacturer:

Mfr Part:
LPSM0002ZXID

TTI Part:
LPSM0002ZXID

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLPSM
ProductFuse Holders
Fuse Size / Group10 mm x 38 mm
TypeIndicating
Mounting StyleDIN Rail
Number of Poles2 Pole
Current Rating30 A
Voltage Rating600 VAC/DC
Termination StylePressure Plate
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 125 C
PackagingBulk
ColorWhite
IlluminationIlluminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$66.42$332.10
Need more?

My Notes

Sign into see notes.