Reference Only
LPSC0003Z
Fuse Holder 3 Pole for Class CC Fuse
Datasheet
LPSC0003Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | LPSC | |
| Product | Fuse Holders | |
| Fuse Size / Group | Class CC | |
| Type | Dead Front | |
| Mounting Style | DIN Rail | |
| Number of Poles | 3 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 600 VAC/DC | |
| Termination Style | Pressure Plate | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Color | White | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Technical Resources
844In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.48 | $77.48 | |
| $66.67 | $266.68 | |
| $66.00 | $528.00 | |
| $63.58 | $762.96 | |
| $62.94 | $1,258.80 | |
| $57.86 | $3,008.72 | |
| $54.31 | $5,431.00 | |
| $53.76 | $13,547.52 |
Need more?
Sign in to add projects and notes