Reference Only

LPSC0001ZXID

Fuse Holder 1 Pole for Class CC Fuse

Manufacturer:

Mfr Part:
LPSC0001ZXID

TTI Part:
LPSC0001ZXID

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLPSC
ProductFuse Holders
Fuse Size / GroupClass CC
TypeIndicating
Mounting StyleDIN Rail
Number of Poles1 Pole
Current Rating30 A
Voltage Rating600 VAC/DC
Termination StylePressure Plate
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 125 C
PackagingBulk
ColorWhite
IlluminationIlluminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

64In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$39.01$78.02
$32.50$325.00
$28.38$1,419.00
$25.90$2,590.00
$23.88$5,970.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.