Reference Only
LPMG12
Current Sensors - Industrial PANELMOUNTLED
Datasheet
LPMG12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Current Sensors - Industrial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Length | 152.4 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Current Sensors | |
| Series | LCS10T12 / LPM | |
| Subcategory | Sensors | |
| Type | Accessory, Green LED Indicator |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.92 | $79.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes