Reference Only

LOC110P

High Linearity Optocouplers 8 Pin Flatpack (50/Tube)

Manufacturer:

Mfr Part:
LOC110P

TTI Part:
LOC110P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryHigh Linearity Optocouplers
Current Transfer Ratio0.4 % to 3 %
Mounting StyleSMD/SMT
Package / CaseFlatpack-8
Output TypePhototransistor
Number of Channels1 Channel
Isolation Voltage3750 Vrms
If - Forward Current10 mA
Vf - Forward Voltage1.2 V
Vr - Reverse Voltage5 V
Pd - Power Dissipation500 mW (1/2 W)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesLOC110
PackagingTube
Moisture SensitiveYes
Product TypeHigh Linearity Optocouplers
SubcategoryOptocouplers
TradenameClare
Part # AliasesLOC110 LOC110PTR

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 250 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.22$805.00
Need more?

My Notes

Sign into see notes.