Reference Only
LOC110
End of Life
High Linearity Optocouplers Single Linear Optocoupler
Datasheet
LOC110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | High Linearity Optocouplers | |
| Current Transfer Ratio | 0.4 % to 3 % | |
| Mounting Style | Through Hole | |
| Package / Case | DIP-8 | |
| Output Type | Phototransistor | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 3750 Vrms | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.2 V | |
| Vr - Reverse Voltage | 5 V | |
| Pd - Power Dissipation | 500 mW (1/2 W) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | LOC110 | |
| Packaging | Tube | |
| Product Type | High Linearity Optocouplers | |
| Subcategory | Optocouplers | |
| Tradename | Clare | |
| Part # Aliases | LOC110P LOC110PTR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |