Reference Only

LM32003NJ

Disconnect Switches CLASS J DISCONNECT 200A 3P+N

Manufacturer:

Mfr Part:
LM32003NJ

TTI Part:
LM32003NJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryDisconnect Switches
TypeClass J Fuse Disconnect Switch
Number of Poles3 Pole
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating200 A
Voltage Rating AC600 VAC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 50 C
SeriesLM3200
Actuator StyleHandle
FeaturesFuse Isolation
Flammability RatingUL 94 V-0
Height164 mm
Length278.7 mm
PackagingBox
Product TypeDisconnect Switches
ProductDisconnect Switches
Width158 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSpain
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,414.21$1,414.21
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.