Reference Only
LM31003NJ
Contactor Accessories CLASS J DISCONNECT 100A 3P+N
Datasheet
LM31003NJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Contactor Accessories | |
| Product | Disconnect Switches | |
| Type | Auxiliary Switch | |
| Current Rating | 100 A | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Panel Mount | |
| Packaging | Box | |
| Product Type | Contactor Accessories | |
| Series | LM3100 | |
| Subcategory | Contactors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Spain |
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,045.47 | $1,045.47 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes