Reference Only
LM30303PJ
Disconnect Switches CLASS J DISCONNECT 30A 3P
Datasheet
LM30303PJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Disconnect Switches | |
| Type | Class J Fuse Disconnect Switch | |
| Number of Poles | 3 Pole | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 30 A | |
| Voltage Rating AC | 600 VAC | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 50 C | |
| Series | LM3030 | |
| Actuator Style | Knob | |
| Features | Fuse Isolation | |
| Flammability Rating | UL 94 V-0 | |
| Height | 98 mm | |
| Housing Material | Plastic | |
| Length | 132 mm | |
| Packaging | Box | |
| Product Type | Disconnect Switches | |
| Product | Disconnect Switches | |
| Width | 102 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Spain |
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $271.29 | $271.29 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes