Reference Only

LM30303DJ

Disconnect Switches CLASS J DISCONNECT 30A 3P+ND

Manufacturer:

Mfr Part:
LM30303DJ

TTI Part:
LM30303DJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryDisconnect Switches
TypeClass J Fuse Disconnect Switch
Number of Poles3 Pole
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating30 A
Voltage Rating AC600 VAC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 50 C
SeriesLM3030
Actuator StyleKnob
FeaturesFuse Isolation
Flammability RatingUL 94 V-0
Height98 mm
Housing MaterialPlastic
Length132 mm
PackagingBox
Product TypeDisconnect Switches
ProductDisconnect Switches
Width102 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSpain
ECCNEAR99
HTS8537109170
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$462.54$462.54
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.