Reference Only
LLC842F103M
Level Controllers LIQUIDLEVELCONTROL
Datasheet
LLC842F103M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Level Controllers | |
| Series | LLC8 | |
| Type | Pump Control and Liquid Level Control | |
| Mounting Style | Chassis Mount | |
| Analog / Digital | Analog | |
| Display Type | LED Indicator | |
| Output Type | Isolated SPDT Relay | |
| Size | 47.8 mm x 55.6 mm x 63.5 mm | |
| Features | Single probe low level cutoff liquid level controls | |
| Number of Inputs | 1 Input | |
| Number of Outputs | 1 Output | |
| Supply Voltage - Max | 120 VAC | |
| Supply Voltage - Min | 120 VAC | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Level Controllers | |
| Subcategory | Controllers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.55 | $93.55 |
Need more?
Sign in to add projects and notes