Reference Only

LLC44A2A

Level Controllers LIQUIDLEVELCONTROL

Manufacturer:

Mfr Part:
LLC44A2A

TTI Part:
LLC44A2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryLevel Controllers
SeriesLLC4
Product TypeLevel Controllers
TypeOctal Plug-In Liquid Level Control
Mounting StylePlug-In
Analog / DigitalAnalog
Output TypeIsolated SPDT Relay
Size45.2 mm x 60.7 mm x 73.9 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Number of Inputs1 Input
Number of Outputs1 Output
PackagingBulk
SubcategoryControllers
Supply Voltage - Max120 VAC
Supply Voltage - Min120 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$144.93$144.93
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.