Reference Only

LLC14A5AX

Level Controllers LIQUIDLEVELCONTROL

Manufacturer:

Mfr Part:
LLC14A5AX

TTI Part:
LLC14A5AX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryLevel Controllers
SeriesLLC1
TypeLiquid Level Controller
Analog / DigitalAnalog
Display TypeNone
Number of Inputs1 Input
Number of Outputs1 Output
Supply Voltage - Max120 VAC
Supply Voltage - Min120 VAC
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 20 C
PackagingBulk
Product TypeLevel Controllers
SubcategoryControllers

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$137.66$137.66
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes