Reference Only

LFT606003CS

Fuse Holder 600V 600A CLS T 3 Pole Block

Manufacturer:

Mfr Part:
LFT606003CS

TTI Part:
LFT606003CS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
ProductFuse Blocks
Fuse Size / GroupClass T
TypeSpace-Saving
Mounting StylePanel Mount
Number of Poles3 Pole
Current Rating600 A
Voltage Rating600 V
Termination StyleSolder Lug
Maximum Operating Temperature+ 130 C
PackagingBox
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$878.18$878.18
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.