Reference Only

LFT602001CS

Fuse Holder CLASS T FUSE BLOCK 600V 200A 1 POLE

Manufacturer:

Mfr Part:
LFT602001CS

TTI Part:
LFT602001CS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLFT
ProductFuse Blocks
Fuse Size / GroupClass T
Mounting StyleDIN Rail
Number of Poles1 Pole
Current Rating200 A
Voltage Rating600 V
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$153.13$153.13
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes