Reference Only

LFT30100FBC

Fuse Holder Accessories 300V 100A CLS T LFT Block Cover

Manufacturer:

Mfr Part:
LFT30100FBC

TTI Part:
LFT30100FBC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder Accessories
SeriesLF Series Covers
Fuse Size / GroupClass T
PackagingBulk
Product TypeFuse Accessories
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.88$17.88
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.