Reference Only

LFT30030FBC

Fuse Holder Accessories CLASS T FUSE BLOCK 300V 30A COVER

Manufacturer:

Mfr Part:
LFT30030FBC

TTI Part:
LFT30030FBC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder Accessories
ProductCovers
Fuse Size / GroupClass T
PackagingBulk
Current Rating30 A
Number of Poles1 Pole
Product TypeFuse Accessories
SubcategoryFuses
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$6.49$64.90
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes