Reference Only

LFR601003CID

Fuse Holder CLASS R FUSE BLOCK 600V 100A 3 POLE

Manufacturer:

Mfr Part:
LFR601003CID

TTI Part:
LFR601003CID

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
ProductFuse Blocks
Fuse Size / GroupClass R
TypeIndicating
Mounting StyleDIN Rail
Number of Poles3 Pole
Current Rating100 A
Voltage Rating600 V
Termination StyleSolder Lug
Maximum Operating Temperature+ 130 C
PackagingBox
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$147.65$147.65
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.