Reference Only
LFR600303CID
Fuse Holder CLASS R FUSE BLOCK 600V 30A 3 POLE
Datasheet
LFR600303CID DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | LFR | |
| Fuse Size / Group | Class R | |
| Current Rating | 30 A | |
| Packaging | Box | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.99 | $58.99 | |
| $52.30 | $261.50 | |
| $49.84 | $498.40 | |
| $49.35 | $740.25 | |
| $48.17 | $1,204.25 | |
| $44.80 | $2,240.00 | |
| $41.79 | $4,179.00 | |
| $38.45 | $9,612.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes