Reference Only

LFR251003CID

Fuse Holder CLASS R FUSE BLOCK 250V 100A 3 POLE

Manufacturer:

Mfr Part:
LFR251003CID

TTI Part:
LFR251003CID

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Fuse Size / GroupClass R
Current Rating100 A
PackagingBox
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

402In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$121.75$243.50
$101.46$1,014.60
$100.46$2,009.20
$89.50$4,475.00
$85.26$8,526.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes