Reference Only

LFR250602C

Fuse Holder CLASS R FUSEBLOCK 250V 60A 2P

Manufacturer:

Mfr Part:
LFR250602C

TTI Part:
LFR250602C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLFR
ProductFuse Blocks
Fuse Size / GroupClass R
TypeClass R
Mounting StyleDIN Rail
Number of Poles2 Pole
Current Rating60 A
Voltage Rating250 V
Shaft TypeCaptive Drawer
Termination StyleSolder Lug
PackagingBox
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$45.14$90.28
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes