Reference Only

LFR250302S

Fuse Holder CLASS R FUSE BLOCK 250V 30A 2 POLE

Manufacturer:

Mfr Part:
LFR250302S

TTI Part:
LFR250302S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLFT
ProductFuse Blocks
Fuse Size / GroupClass R
TypeUniversal
Mounting StyleDIN Rail
Number of Poles2 Pole
Current Rating30 A
Voltage Rating250 V
Termination StyleScrew
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBox
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$23.51$117.55
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes