Reference Only

LFPXV0001Z

Fuse Holder HOLDER FOR SPXV 30A 1500 VDC SOLAR

Manufacturer:

Mfr Part:
LFPXV0001Z

TTI Part:
LFPXV0001Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLFPXV
ProductFuse Holders
Fuse Size / Group10 mm x 85 mm
TypeTouch-Safe
Mounting StyleDIN Rail
Number of Poles1 Pole
Current Rating30 A
Voltage Rating1.5 kVDC
Termination StyleSolder Lug
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

316
On Order
316 expected 10-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 2)
Quantity Unit PriceExt. Price
$30.92$618.40
Need more?
Sign in to add projects and notes