Reference Only
LFPSJ601.Z
Fuse Holder 60A 1 Pole for Class J Fuse
Datasheet
LFPSJ601.Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | LFPS | |
| Product | Fuse Blocks | |
| Fuse Size / Group | Class J | |
| Type | Front Holder | |
| Mounting Style | DIN Rail | |
| Number of Poles | 1 Pole | |
| Current Rating | 60 A | |
| Voltage Rating | 600 VAC/DC | |
| Termination Style | Wire Leads | |
| Packaging | Box | |
| Color | Gray | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Technical Resources
36In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.03 | $258.18 | |
| $40.87 | $490.44 | |
| $40.36 | $726.48 | |
| $39.49 | $1,184.70 | |
| $37.21 | $2,009.34 | |
| $35.79 | $3,650.58 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes