Reference Only

LFJ606003C

Fuse Holder CLASS J FUSE BLOCK 600V 600A 3 POLE

Manufacturer:

Mfr Part:
LFJ606003C

TTI Part:
LFJ606003C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLFH
ProductFuse Blocks
Fuse Size / GroupClass J
Mounting StylePanel Mount
Number of Poles3 Pole
Current Rating600 A
Voltage Rating600 V
PackagingBox
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,833.30$1,833.30
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes