Reference Only
LFJ604003C
Fuse Holder CLASS J FUSE BLOCK 600V 400A 3 POLE
Datasheet
LFJ604003C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | LF | |
| Product | Fuse Blocks | |
| Fuse Size / Group | Class J | |
| Type | Space-Saving | |
| Mounting Style | Panel Mount | |
| Number of Poles | 3 Pole | |
| Current Rating | 400 A | |
| Voltage Rating | 600 V | |
| Termination Style | Solder Lug | |
| Maximum Operating Temperature | + 130 C | |
| Packaging | Box | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $733.36 | $733.36 | |
| $726.09 | $2,178.27 | |
| $718.89 | $3,594.45 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes