Reference Only
LFJ60100FBC
Fuse Holder Accessories CLASS J FUSE BLOCK 600V 100A COVER
Datasheet
LFJ60100FBC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | LF | |
| Product | Covers | |
| Fuse Size / Group | Class J | |
| Type | J Class | |
| For Use With | Fuse Holders, LFJ60100 | |
| Packaging | Box | |
| Body Material | Thermoplastic | |
| Current Rating | 100 A | |
| Length | 240.28 mm | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 600 V | |
| Width | 43.18 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.21 | $76.05 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
605 available now at ttieurope.com
Sign in to add projects and notes