Reference Only
LFJ601003CID
Fuse Holder CLASS J FUSE BLOCK 600V 100A 3 POLE
Datasheet
LFJ601003CID DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | LFH | |
| Product | Fuse Blocks | |
| Fuse Size / Group | Class J | |
| Type | Space-Saving | |
| Mounting Style | Panel Mount | |
| Number of Poles | 3 Pole | |
| Current Rating | 100 A | |
| Voltage Rating | 600 V | |
| Termination Style | Solder Lug | |
| Maximum Operating Temperature | + 130 C | |
| Packaging | Box | |
| Color | Black | |
| Illumination | Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | POWR-GARD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $143.33 | $143.33 | |
| $128.06 | $640.30 | |
| $117.61 | $1,176.10 | |
| $116.43 | $2,328.60 | |
| $105.27 | $5,263.50 | |
| $103.30 | $10,330.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes