Reference Only
LFJ60030FBC
Fuse Holder Accessories CLASS J FUSE BLOCK 600V 30A COVER
Datasheet
LFJ60030FBC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | LF | |
| Product | Covers | |
| Fuse Size / Group | Class J | |
| Type | J Class | |
| For Use With | Fuse Blocks, LFJ60030 | |
| Packaging | Box | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,110
On Order
2,110 expected 20-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.74 | $48.70 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.