Reference Only

LFJ600301CID

Fuse Holder CLASS J FUSE BLOCK 600V 30A 1 POLE

Manufacturer:

Mfr Part:
LFJ600301CID

TTI Part:
LFJ600301CID

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLFH
ProductFuse Blocks
Fuse Size / GroupClass J
TypeSpace-Saving
Mounting StyleDIN Rail
Number of Poles1 Pole
Current Rating30 A
Voltage Rating600 V
Termination StyleSolder Lug
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBox
ColorBlack
IlluminationIlluminated
Product TypeFuse Holders
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.83$30.83
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.