Reference Only

LFJ104001C

Fuse Holder FUSEHOLDER FOR SPFJ 1000V 400A

Manufacturer:

Mfr Part:
LFJ104001C

TTI Part:
LFJ104001C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLFJ1000
ProductFuse Blocks
Fuse Size / GroupSPFJ
TypeClip-to-Box Lug
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating400 A
Voltage Rating1 kVDC
Termination StyleSolder Lug
PackagingBox
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$313.53$313.53
Need more?

My Notes

Sign into see notes.