Reference Only

LFJ102001CST

Fuse Holder 1000VDC 200A SPFJ 1 Pole Clip STND

Manufacturer:

Mfr Part:
LFJ102001CST

TTI Part:
LFJ102001CST

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLFJ1000
ProductFuse Blocks
Fuse Size / GroupSPFJ
TypeClip-to-Stud
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating200 A
Voltage Rating1 kVDC
Termination StyleThreaded Stud
PackagingBox
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$171.06$171.06
Need more?
Sign in to add projects and notes