Reference Only
LFH25030FBC
Fuse Holder Accessories CLASS H/R FUSE BLOCK 250V 30A COVER
Datasheet
LFH25030FBC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | LF | |
| Product | Covers | |
| Fuse Size / Group | Class H | |
| Type | H/R Class | |
| For Use With | Fuse Blocks, LFH25030, LFR25030 | |
| Packaging | Box | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.79 | $63.95 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes