Reference Only
LFH250302S
Fuse Holder CLASS H FUSE BLOCK 250V 30A 2 POLE
Datasheet
LFH250302S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | LFH | |
| Product | Fuse Blocks | |
| Fuse Size / Group | Class H | |
| Mounting Style | Panel Mount | |
| Number of Poles | 2 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 250 V | |
| Packaging | Box | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.16 | $75.80 | |
| $14.24 | $142.40 | |
| $14.10 | $352.50 | |
| $11.68 | $584.00 | |
| $10.58 | $1,058.00 | |
| $10.14 | $2,535.00 | |
| $9.55 | $4,775.00 | |
| $9.46 | $9,460.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes