Reference Only

LFH250302C

Fuse Holder CLASS H FUSE BLOCK 250V 30A 2 POLE

Manufacturer:

Mfr Part:
LFH250302C

TTI Part:
LFH250302C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLFH
ProductFuse Blocks
Fuse Size / GroupClass H
Mounting StylePanel Mount
Number of Poles2 Pole
Current Rating30 A
Voltage Rating250 V
PackagingBox
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.45$26.45
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.