Reference Only

LFG600151PQDINR

Fuse Holder 600V 15A CLS G Block 1 Pole PP Term

Manufacturer:

Mfr Part:
LFG600151PQDINR

TTI Part:
LFG600151PQDINR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Fuse Size / GroupClass G
Mounting StyleDIN Rail
Current Rating15 A
PackagingBox
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.15$28.15
Need more?

My Notes

Sign into see notes.