Reference Only

LFFB0003Z

Fuse Holder ACS 150VDC FORKLIFT FUSEBLOCK

Manufacturer:

Mfr Part:
LFFB0003Z

TTI Part:
LFFB0003Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLFFB
ProductFuse Blocks
Fuse Size / GroupLimiter
TypeBolt Down
Mounting StylePanel Mount
Number of Poles3 Pole
Current Rating800 A
Voltage Rating150 VAC/DC
Termination StyleScrew
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

32In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.41$41.41
$34.51$172.55
$31.50$315.00
$31.18$779.50
$26.06$1,303.00
$24.29$2,429.00
$21.78$5,445.00
Need more?

My Notes

Sign into see notes.