Reference Only

LFD25703Z

Barrier Terminal Blocks DIST BLOK 600V 175A 3 POLE LINE 1 LOAD 6

Manufacturer:

Mfr Part:
LFD25703Z

TTI Part:
LFD25703Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions3 Position
Current Rating175 A
Voltage Rating600 V
Wire Gauge Min14 AWG, 14 AWG
Wire Gauge Max2/0 AWG, 4 AWG
TypePower Distribution Block
Number of Rows1 Row
Mounting StylePanel Mount
ColorBlack
SeriesLD
PackagingBox
Contact MaterialCopper
Contact PlatingTin
Housing MaterialThermoplastic
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.05$63.05
Need more?

My Notes

Sign into see notes.