Reference Only

LFC600601C

Fuse Holder CLASS CD FUSEBLOCK 600V 60A 1P NON-ID

Manufacturer:

Mfr Part:
LFC600601C

TTI Part:
LFC600601C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLFC
ProductFuse Blocks
Fuse Size / GroupClass CD
TypeSpace-Saving
Mounting StyleDIN Rail
Number of Poles1 Pole
Current Rating60 A
Voltage Rating600 VAC/DC
Termination StyleSolder Lug
Maximum Operating Temperature+ 125 C
PackagingBox
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$33.46$66.92
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes