Reference Only
LF21235TMR
Board Mount Hall Effect / Magnetic Sensors MAGNETIC SWITCH OMNIPOLAR TMR
Datasheet
LF21235TMR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Magnetic | |
| Operating Supply Current | 1.5 uA | |
| Maximum Output Current | 9 mA | |
| Operating Point Min/Max | - 35 G to - 4 G, 4 G to 35 G | |
| Release Point Min/Max (Brp) | - 30 G to - 4 G, 4 G to 30 G | |
| Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Series | TMR | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Output Type | Push Pull | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $2,400.00 |
Need more?
My Notes
Sign into see notes.