Reference Only
LF21112TMR
Board Mount Hall Effect / Magnetic Sensors 7V 9mA 4kGauss 4 kV, 200nA
Datasheet
LF21112TMR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Sensor | |
| Operating Supply Current | 200 nA | |
| Operating Point Min/Max | 7 Gauss | |
| Release Point Min/Max (Brp) | 5 Gauss | |
| Operating Supply Voltage | 1.8 V to 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT23-3 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 1.8 V | |
| Series | TMR | |
| Packaging | Reel | |
| Output Type | Push-Pull | |
| Output Voltage | 5.5 V | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |