Reference Only

LF11215TMR

Board Mount Hall Effect / Magnetic Sensors 7V 9mA 4kGauss 4 kV, 1.5uA

Manufacturer:

Mfr Part:
LF11215TMR

TTI Part:
LF11215TMR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeSensor
Operating Supply Current1.5 uA
Operating Point Min/Max25 Guass
Release Point Min/Max (Brp)- 10 Gauss
Operating Supply Voltage1.8 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
SeriesTMR
PackagingReel
Output TypePush-Pull
Output Voltage5.5 V
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Supply Voltage - Max5.5 V
Supply Voltage - Min1.8 V
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
HTS8541100080
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.